
RPS-200-27 | |
|---|---|
DigiKey Part Number | 1866-4035-ND |
Manufacturer | |
Manufacturer Product Number | RPS-200-27 |
Description | AC/DC CONVERTER 27V 143W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,93000 Kč | 980,93 Kč |
| 5 | 932,51600 Kč | 4 662,58 Kč |
| 10 | 892,52000 Kč | 8 925,20 Kč |
| 25 | 867,26000 Kč | 21 681,50 Kč |
| Unit Price without VAT: | 980,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,92530 Kč |






