


VOF-225C-27 | |
|---|---|
DigiKey Part Number | 179-VOF-225C-27-ND |
Manufacturer | |
Manufacturer Product Number | VOF-225C-27 |
Description | AC/DC CONVERTER 27V 225W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-225C-27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.35 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,28000 Kč | 1 184,28 Kč |
| 5 | 1 127,89400 Kč | 5 639,47 Kč |
| 12 | 1 098,36583 Kč | 13 180,39 Kč |
| Unit Price without VAT: | 1 184,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,97880 Kč |


