
RID-65A | |
|---|---|
DigiKey Part Number | 1866-3998-ND |
Manufacturer | |
Manufacturer Product Number | RID-65A |
Description | AC/DC CONVERTER 5V 12V 66W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 12V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
Current - Output 2 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 5 | 478,75400 Kč | 2 393,77 Kč |
| 10 | 457,75600 Kč | 4 577,56 Kč |
| 25 | 445,15760 Kč | 11 128,94 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |





