Similar

RCP-1000-12 | |
|---|---|
DigiKey Part Number | 1866-3965-ND |
Manufacturer | |
Manufacturer Product Number | RCP-1000-12 |
Description | AC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 60 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PET750-12-050NA | Bel Power Solutions | 18 | 179-2785-ND | 7 447,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 657,05000 Kč | 5 657,05 Kč |
| Unit Price without VAT: | 5 657,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 845,03050 Kč |




