


PET750-12-050NA | |
|---|---|
DigiKey Part Number | 179-2785-ND |
Manufacturer | |
Manufacturer Product Number | PET750-12-050NA |
Description | AC/DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PET750-12-050NA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Part Status Active | Mounting Type Rack Mount |
Type Front End | Size / Dimension 12.24" L x 1.99" W x 1.57" H (311.0mm x 50.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 62 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-1000-12-C | MEAN WELL USA Inc. | 14 | 1866-5432-ND | 5 917,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 447,92000 Kč | 7 447,92 Kč |
| 3 | 7 007,10000 Kč | 21 021,30 Kč |
| 6 | 6 742,47833 Kč | 40 454,87 Kč |
| 12 | 6 487,81583 Kč | 77 853,79 Kč |
| 30 | 6 165,90767 Kč | 184 977,23 Kč |
| Unit Price without VAT: | 7 447,92000 Kč |
|---|---|
| Unit Price with VAT: | 9 011,98320 Kč |

