
RCB-1600-24 | |
|---|---|
DigiKey Part Number | 1866-3963-ND |
Manufacturer | |
Manufacturer Product Number | RCB-1600-24 |
Description | BATT CHARGER ENCLOSED 28.8V 55A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 28.8V 55A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 28.8V | |
Charge Current - Max | 55A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1584W | |
Size / Dimension | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | |
Mounting Type | Rack Mount | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, TUV | |
Weight | 1870 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 893,75000 Kč | 7 893,75 Kč |
| Unit Price without VAT: | 7 893,75000 Kč |
|---|---|
| Unit Price with VAT: | 9 551,43750 Kč |


