
RPB-1600-12 | |
|---|---|
DigiKey Part Number | 1866-4005-ND |
Manufacturer | |
Manufacturer Product Number | RPB-1600-12 |
Description | BATT CHARGER ENCLOSED 14.4V 100A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V 100A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Manufacturer MEAN WELL USA Inc. | Power - Max 1600W |
Series | Size / Dimension 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Termination Style Rectangular Connector |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C |
Battery Cell Size 12V | Approval Agency CB, CE, cURus, TUV |
Number of Cells 1 | Weight 1870 g |
Voltage - Nominal 14.4V | Base Product Number |
Charge Current - Max 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 176,13000 Kč | 9 176,13 Kč |
| 5 | 8 741,46800 Kč | 43 707,34 Kč |
| 10 | 8 355,16700 Kč | 83 551,67 Kč |
| 25 | 8 113,68600 Kč | 202 842,15 Kč |
| Unit Price without VAT: | 9 176,13000 Kč |
|---|---|
| Unit Price with VAT: | 11 103,11730 Kč |


