
PV-ML24-20 | |
|---|---|
DigiKey Part Number | 1866-PV-ML24-20-ND |
Manufacturer | |
Manufacturer Product Number | PV-ML24-20 |
Description | O/P +12V/24V 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V, 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 8.27" L x 5.95" W x 2.34" H (210.00mm x 151.00mm x 59.50mm) | |
Mounting Type | Wall Mount | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | -35°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,74000 Kč | 2 001,74 Kč |
| 5 | 1 903,34200 Kč | 9 516,71 Kč |
| 10 | 1 862,48100 Kč | 18 624,81 Kč |
| Unit Price without VAT: | 2 001,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,10540 Kč |


