PSC-35-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-35A-C

DigiKey Part Number
1866-3908-ND
Manufacturer
Manufacturer Product Number
PSC-35A-C
Description
AC/DC CONVERTER 2X13.8V 36W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 13.8V 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
13.8V
Voltage - Output 2
13.8V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Current - Output 2
900 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.40" L x 2.32" W x 1.18" H (86.4mm x 59.0mm x 30.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1391,15000 Kč391,15 Kč
5372,42800 Kč1 862,14 Kč
10355,78300 Kč3 557,83 Kč
25345,37960 Kč8 634,49 Kč
Unit Price without VAT:391,15000 Kč
Unit Price with VAT:473,29150 Kč