PSC-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-35A

DigiKey Part Number
1866-3909-ND
Manufacturer
Manufacturer Product Number
PSC-35A
Description
AC/DC CONVERTER 2X13.8V 36W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 13.8V 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
13.8V
Voltage - Output 2
13.8V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Current - Output 2
900 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.33" L x 2.00" W x 0.94" H (84.6mm x 50.8mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1339,14000 Kč339,14 Kč
5324,57400 Kč1 622,87 Kč
10310,00900 Kč3 100,09 Kč
25299,60640 Kč7 490,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:339,14000 Kč
Unit Price with VAT:410,35940 Kč