Similar

PS-05-24 | |
|---|---|
DigiKey Part Number | 1866-5409-ND |
Manufacturer | |
Manufacturer Product Number | PS-05-24 |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 220 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 136,48700 Kč | 1 364,87 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |




