PPT-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT-125B

DigiKey Part Number
1866-3898-ND
Manufacturer
Manufacturer Product Number
PPT-125B
Description
AC/DC CONVERTER 5V 12V -12V 100W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
11.5 A
Current - Output 2
3 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 010,26000 Kč1 010,26 Kč
5962,34600 Kč4 811,73 Kč
10918,60300 Kč9 186,03 Kč
25891,53240 Kč22 288,31 Kč
Unit Price without VAT:1 010,26000 Kč
Unit Price with VAT:1 222,41460 Kč