Enclosed AC DC Converters 1 Output 380V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP-3500-380

DigiKey Part Number
1866-PHP-3500-380-ND
Manufacturer
Manufacturer Product Number
PHP-3500-380
Description
AC/DC CONVERTER 380V 3.99KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 380V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
6 kV
Packaging
Bulk
Efficiency
96%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
14.96" L x 5.57" W x 2.36" H (380.0mm x 141.4mm x 60.0mm)
Voltage - Output 1
380V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
10.5 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 942,91000 Kč21 942,91 Kč
520 903,59200 Kč104 517,96 Kč
1019 979,63900 Kč199 796,39 Kč
Unit Price without VAT:21 942,91000 Kč
Unit Price with VAT:26 550,92110 Kč