15V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-60U-15

DigiKey Part Number
1866-3690-ND
Manufacturer
Manufacturer Product Number
OWA-60U-15
Description
AC/DC DESKTOP ADAPTER 15V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-60U-15 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-35°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
11.8" (300.00mm)
Input Type
Cord
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm)
Voltage - Output
15V
Approval Agency
cULus, UL
Current - Output (Max)
4A
Base Product Number
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1638,34000 Kč638,34 Kč
5608,94200 Kč3 044,71 Kč
10581,64500 Kč5 816,45 Kč
25564,84640 Kč14 121,16 Kč
Unit Price without VAT:638,34000 Kč
Unit Price with VAT:772,39140 Kč