



NTS-750-148US | |
|---|---|
DigiKey Part Number | 1866-NTS-750-148US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-148US |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 750 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output NEMA 5-15R (2) |
Series | Connector - Voltage Input Terminals |
Packaging Box | Power - Output Continuous 750 W |
Part Status Active | Power - Output Surge 1500 W |
Type Inverter | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 48VDC | Size 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 265,67000 Kč | 5 265,67 Kč |
| 5 | 4 834,87400 Kč | 24 174,37 Kč |
| 10 | 4 660,38000 Kč | 46 603,80 Kč |
| Unit Price without VAT: | 5 265,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 371,46070 Kč |




