12VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
NTS-450-148UN
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-450-112US

DigiKey Part Number
1866-NTS-450-112US-ND
Manufacturer
Manufacturer Product Number
NTS-450-112US
Description
INVERTER 450W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2
Manufacturer
MEAN WELL USA Inc.
Connector - AC Output
NEMA 5-15R (2)
Series
Connector - Voltage Input
Terminals
Packaging
Box
Power - Output Continuous
450 W
Part Status
Active
Power - Output Surge
900 W
Type
Inverter
Remote Capability
Yes
Voltage - Output
110VAC
Region Utilized
North America
Voltage - Input
12VDC
Size
8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 904,86000 Kč2 904,86 Kč
52 667,20800 Kč13 336,04 Kč
102 570,95300 Kč25 709,53 Kč
Unit Price without VAT:2 904,86000 Kč
Unit Price with VAT:3 514,88060 Kč