


NTS-450-148US | |
---|---|
DigiKey Part Number | 1866-NTS-450-148US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-450-148US |
Description | INVERTER 450W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 450 W | |
Power - Output Surge | 900 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 004,94000 Kč | 3 004,94 Kč |
5 | 2 936,03000 Kč | 14 680,15 Kč |
10 | 2 500,37100 Kč | 25 003,71 Kč |
Unit Price without VAT: | 3 004,94000 Kč |
---|---|
Unit Price with VAT: | 3 635,97740 Kč |