
NPP-1700-48 | |
|---|---|
DigiKey Part Number | 1866-NPP-1700-48-ND |
Manufacturer | |
Manufacturer Product Number | NPP-1700-48 |
Description | BATT CHRGR ENCLOSED 42V80V 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 25A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 42V ~ 80V | |
Charge Current - Max | 25A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1.68kW | |
Size / Dimension | 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 925,98000 Kč | 6 925,98 Kč |
| 5 | 6 598,98600 Kč | 32 994,93 Kč |
| 10 | 6 307,34500 Kč | 63 073,45 Kč |
| 25 | 6 124,02000 Kč | 153 100,50 Kč |
| Unit Price without VAT: | 6 925,98000 Kč |
|---|---|
| Unit Price with VAT: | 8 380,43580 Kč |



