
NPB-1200-12 | |
|---|---|
DigiKey Part Number | 1866-NPB-1200-12-ND |
Manufacturer | |
Manufacturer Product Number | NPB-1200-12 |
Description | BATT CHG ENCLOSED 10.5V21V 70A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 70A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 10.5V ~ 21V | |
Charge Current - Max | 70A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1.176kW | |
Size / Dimension | 9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 778,24000 Kč | 5 778,24 Kč |
| 5 | 5 505,37000 Kč | 27 526,85 Kč |
| 10 | 5 261,65800 Kč | 52 616,58 Kč |
| 25 | 5 109,61560 Kč | 127 740,39 Kč |
| Unit Price without VAT: | 5 778,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 991,67040 Kč |



