18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE18I18-P1J

DigiKey Part Number
1866-NGE18I18-P1J-ND
Manufacturer
Manufacturer Product Number
NGE18I18-P1J
Description
+18V1A;20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm)
Voltage - Output
18V
Approval Agency
CB, CCC, CE, cUL, cULus, cURus, EAC, PSE, TUV, UKCA
Current - Output (Max)
1A
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE18I18-P1JMEAN WELL USA Inc.31866-NGE18I18-P1J-ND235,18000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
5224,67800 Kč1 123,39 Kč
10214,18000 Kč2 141,80 Kč
25207,88040 Kč5 197,01 Kč
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč