
N7803-1PV | |
|---|---|
DigiKey Part Number | 1866-N7803-1PV-ND |
Manufacturer | |
Manufacturer Product Number | N7803-1PV |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 0.41" L x 0.30" W x 0.63" H (10.5mm x 7.5mm x 16.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE, EAC, UKCA |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 5 | 70,30200 Kč | 351,51 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


