
MPM-65-5 | |
|---|---|
DigiKey Part Number | 1866-MPM-65-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM-65-5 |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 10A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 86.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 50 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM-65-5 | MEAN WELL USA Inc. | 21 | 1866-MPM-65-5-ND | 514,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,45000 Kč | 514,45 Kč |
| 5 | 489,25400 Kč | 2 446,27 Kč |
| 10 | 468,25500 Kč | 4 682,55 Kč |
| 25 | 455,65680 Kč | 11 391,42 Kč |
| Unit Price without VAT: | 514,45000 Kč |
|---|---|
| Unit Price with VAT: | 622,48450 Kč |


