Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-65-24ST

DigiKey Part Number
1866-MPM-65-24ST-ND
Manufacturer
Manufacturer Product Number
MPM-65-24ST
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 80°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.71 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1550,15000 Kč550,15 Kč
5524,95000 Kč2 624,75 Kč
10501,85200 Kč5 018,52 Kč
25487,15360 Kč12 178,84 Kč
Unit Price without VAT:550,15000 Kč
Unit Price with VAT:665,68150 Kč