MPM-65-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 78
Unit Price: 578,91000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 24V 2.71A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-65-24

DigiKey Part Number
1866-MPM-65-24-ND
Manufacturer
Manufacturer Product Number
MPM-65-24
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 2.71A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, Medical
Manufacturer
MEAN WELL USA Inc.
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
93%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Line Regulation
±0.5%
Voltage - Output 1
24V
Load Regulation
±0.5%
Current - Output (Max)
2.71A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM60-24SK/OF/PCB-TRecom Power78945-RACM60-24SK/OF/PCB-T-ND578,91000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1514,45000 Kč514,45 Kč
5489,25400 Kč2 446,27 Kč
10468,25500 Kč4 682,55 Kč
25455,65680 Kč11 391,42 Kč
Unit Price without VAT:514,45000 Kč
Unit Price with VAT:622,48450 Kč