
MPM-20-12 | |
|---|---|
DigiKey Part Number | 1866-5335-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20-12 |
Description | AC/DC CONVERTER 12V 22W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.8A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 22 W | |
Applications | Household Appliances, Medical | |
Features | Universal Input | |
Operating Temperature | -35°C ~ 85°C (With Derating) | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 5 | 277,17400 Kč | 1 385,87 Kč |
| 10 | 264,57500 Kč | 2 645,75 Kč |
| 25 | 258,27560 Kč | 6 456,89 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |








