
MFM-20-12 | |
|---|---|
DigiKey Part Number | 1866-5325-ND |
Manufacturer | |
Manufacturer Product Number | MFM-20-12 |
Description | AC/DC CONVERTER 12V 22W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.8A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -35°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 85.5% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 12V | Line Regulation ±0.3% |
Current - Output (Max) 1.8A | Load Regulation ±0.5% |
Power (Watts) 22 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 5 | 235,17800 Kč | 1 175,89 Kč |
| 10 | 224,67900 Kč | 2 246,79 Kč |
| 25 | 219,90800 Kč | 5 497,70 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |


