
MPM-05-24 | |
|---|---|
DigiKey Part Number | 1866-3452-ND |
Manufacturer | |
Manufacturer Product Number | MPM-05-24 |
Description | AC/DC CONVERTER 24V 5.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 230mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Line Regulation ±0.3% |
Current - Output (Max) 230mA | Load Regulation ±0.5% |
Power (Watts) 5.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EME05US24 | XP Power | 3 | 1470-3127-ND | 501,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 5 | 170,08400 Kč | 850,42 Kč |
| 10 | 163,78400 Kč | 1 637,84 Kč |
| 25 | 159,58480 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |



