
EME05US24 | |
|---|---|
DigiKey Part Number | 1470-3127-ND |
Manufacturer | |
Manufacturer Product Number | EME05US24 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EME05US24 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 80% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 208mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.053 lb (24.04 g) |
Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,43000 Kč | 501,43 Kč |
| 5 | 486,31400 Kč | 2 431,57 Kč |
| 10 | 471,40500 Kč | 4 714,05 Kč |
| 25 | 451,24720 Kč | 11 281,18 Kč |
| 100 | 421,21990 Kč | 42 121,99 Kč |
| Unit Price without VAT: | 501,43000 Kč |
|---|---|
| Unit Price with VAT: | 606,73030 Kč |


