
MFM-30-5 | |
|---|---|
DigiKey Part Number | 1866-3423-ND |
Manufacturer | |
Manufacturer Product Number | MFM-30-5 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 6A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 5 | 304,47200 Kč | 1 522,36 Kč |
| 10 | 289,77200 Kč | 2 897,72 Kč |
| 25 | 283,47320 Kč | 7 086,83 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |





