Open Frame AC DC Converters 1 Output 12V 2.5A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM-30-12

DigiKey Part Number
1866-3418-ND
Manufacturer
Manufacturer Product Number
MFM-30-12
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 2.5A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Applications
Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
5304,47200 Kč1 522,36 Kč
10289,77200 Kč2 897,72 Kč
25283,08680 Kč7 077,17 Kč
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč