
MDS01M-03N | |
|---|---|
DigiKey Part Number | 1866-MDS01M-03N-ND |
Manufacturer | |
Manufacturer Product Number | MDS01M-03N |
Description | 1W;I/P:12VDC;O/P:3.3VDC@303MA;SI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 5 | 117,04200 Kč | 585,21 Kč |
| 10 | 115,15300 Kč | 1 151,53 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |





