LRS-350N2-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS-350N2-36

DigiKey Part Number
1866-LRS-350N2-36-ND
Manufacturer
Manufacturer Product Number
LRS-350N2-36
Description
AC/DC CONVERTER 36V 349W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
9.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
88.5%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CB, CE, CQC, cURus, EAC, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1724,88000 Kč724,88 Kč
5689,47400 Kč3 447,37 Kč
10660,31100 Kč6 603,11 Kč
25639,48120 Kč15 987,03 Kč
Unit Price without VAT:724,88000 Kč
Unit Price with VAT:877,10480 Kč