
LPV-35-5 | |
|---|---|
DigiKey Part Number | 1866-3303-ND |
Manufacturer | |
Manufacturer Product Number | LPV-35-5 |
Description | LED DRIVER CV AC/DC 5V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 5V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 77% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,55000 Kč | 271,55 Kč |
| 5 | 258,91600 Kč | 1 294,58 Kč |
| 10 | 248,39000 Kč | 2 483,90 Kč |
| 25 | 239,97000 Kč | 5 999,25 Kč |
| Unit Price without VAT: | 271,55000 Kč |
|---|---|
| Unit Price with VAT: | 328,57550 Kč |


