
LPV-100-5 | |
|---|---|
DigiKey Part Number | 1866-3289-ND |
Manufacturer | |
Manufacturer Product Number | LPV-100-5 |
Description | LED DRIVER CV AC/DC 5V 12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12A 5V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 70°C |
Type Constant Voltage | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,75000 Kč | 499,75 Kč |
| 5 | 474,55400 Kč | 2 372,77 Kč |
| 10 | 453,55700 Kč | 4 535,57 Kč |
| 25 | 440,95800 Kč | 11 023,95 Kč |
| Unit Price without VAT: | 499,75000 Kč |
|---|---|
| Unit Price with VAT: | 604,69750 Kč |


