1.67A 32.4 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-90-54

DigiKey Part Number
1866-3235-ND
Manufacturer
Manufacturer Product Number
LPF-90-54
Description
LED DVR CCCV ACDC 32.4-54V 1.67A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.67A 32.4 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LPF-90-54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
32.4 ~ 54V
Current - Output (Max)
1.67A
Power (Watts)
90 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP
Ratings
IP67
Operating Temperature
-40°C ~ 70°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm)
Approval Agency
CB, CCC, CE, PSE, TUV, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1825,22000 Kč825,22 Kč
5787,42600 Kč3 937,13 Kč
10751,72800 Kč7 517,28 Kč
25730,73040 Kč18 268,26 Kč
Unit Price without VAT:825,22000 Kč
Unit Price with VAT:998,51620 Kč