
LPF-90-48 | |
|---|---|
DigiKey Part Number | 1866-3234-ND |
Manufacturer | |
Manufacturer Product Number | LPF-90-48 |
Description | LED DVR CCCV ACDC 28.8-48V 1.88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.88A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-90-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 1.88A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,22000 Kč | 825,22 Kč |
| 5 | 787,42600 Kč | 3 937,13 Kč |
| 10 | 751,72800 Kč | 7 517,28 Kč |
| 25 | 730,73040 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 825,22000 Kč |
|---|---|
| Unit Price with VAT: | 998,51620 Kč |



