


LAD-120A | |
|---|---|
DigiKey Part Number | 1866-LAD-120A-ND |
Manufacturer | |
Manufacturer Product Number | LAD-120A |
Description | AC/DC CONVERTER 13.8V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,48000 Kč | 791,48 Kč |
| 5 | 753,59000 Kč | 3 767,95 Kč |
| 10 | 722,01500 Kč | 7 220,15 Kč |
| 25 | 700,96520 Kč | 17 524,13 Kč |
| Unit Price without VAT: | 791,48000 Kč |
|---|---|
| Unit Price with VAT: | 957,69080 Kč |



