
IRM-02-15S | |
|---|---|
DigiKey Part Number | 1866-3004-ND |
Manufacturer | |
Manufacturer Product Number | IRM-02-15S |
Description | AC/DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-02-15S Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 75% |
Part Status Active | Mounting Type Surface Mount |
Type Enclosed | Package / Case 24-SMD Module, 14 Leads |
Number of Outputs 1 | Size / Dimension 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 133mA | Load Regulation ±0.5% |
Power (Watts) 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRM-02-15S | MEAN WELL USA Inc. | 25 | 1866-3004-ND | 123,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 5 | 117,58800 Kč | 587,94 Kč |
| 10 | 113,38900 Kč | 1 133,89 Kč |
| 25 | 109,18960 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

