Similar

HRPG-300-12 | |
|---|---|
DigiKey Part Number | 1866-2761-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-300-12 |
Description | AC/DC CONVERTER 12V 324W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 27 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS300-12/ME | TDK-Lambda | 2 | HWS300-12/ME-ND | 10 985,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,52000 Kč | 1 883,52 Kč |
| 5 | 1 793,23000 Kč | 8 966,15 Kč |
| 10 | 1 715,53700 Kč | 17 155,37 Kč |
| 25 | 1 665,14960 Kč | 41 628,74 Kč |
| Unit Price without VAT: | 1 883,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 279,05920 Kč |


