Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS300-12/ME

DigiKey Part Number
HWS300-12/ME-ND
Manufacturer
Manufacturer Product Number
HWS300-12/ME
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS300-12/ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
83%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
27 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 985,73000 Kč10 985,73 Kč
1010 245,76400 Kč102 457,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10 985,73000 Kč
Unit Price with VAT:13 292,73330 Kč