Similar
Similar

HRPG-150-24 | |
|---|---|
DigiKey Part Number | 1866-2749-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-150-24 |
Description | AC/DC CONVERTER 24V 156W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,63000 Kč | 1 315,63 Kč |
| 5 | 1 252,47600 Kč | 6 262,38 Kč |
| 10 | 1 197,74500 Kč | 11 977,45 Kč |
| 25 | 1 164,06520 Kč | 29 101,63 Kč |
| Unit Price without VAT: | 1 315,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,91230 Kč |




