


RAC150-24SG/ENC | |
|---|---|
DigiKey Part Number | 945-3024-ND |
Manufacturer | |
Manufacturer Product Number | RAC150-24SG/ENC |
Description | AC/DC CONVERTER 24V 125W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,39000 Kč | 1 539,39 Kč |
| 5 | 1 443,18800 Kč | 7 215,94 Kč |
| 10 | 1 358,35700 Kč | 13 583,57 Kč |
| 25 | 1 265,32400 Kč | 31 633,10 Kč |
| 50 | 1 215,43540 Kč | 60 771,77 Kč |
| 100 | 1 184,06670 Kč | 118 406,67 Kč |
| Unit Price without VAT: | 1 539,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,66190 Kč |

