


HRPG-1000N3-48 | |
|---|---|
DigiKey Part Number | 1866-HRPG-1000N3-48-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-1000N3-48 |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 639,42000 Kč | 4 639,42 Kč |
| 5 | 4 420,54200 Kč | 22 102,71 Kč |
| 10 | 4 224,75600 Kč | 42 247,56 Kč |
| 25 | 4 102,65360 Kč | 102 566,34 Kč |
| Unit Price without VAT: | 4 639,42000 Kč |
|---|---|
| Unit Price with VAT: | 5 613,69820 Kč |



