Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-240-54A

DigiKey Part Number
1866-2275-ND
Manufacturer
Manufacturer Product Number
HEP-240-54A
Description
AC/DC CONVERTER 54V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3.75 kV
Series
Efficiency
93.5%
Packaging
Box
Operating Temperature
-55°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, IP65, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm)
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
54V
Minimum Load Required
No
Current - Output 1
4.45 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 114,50000 Kč2 114,50 Kč
52 013,70800 Kč10 068,54 Kč
101 925,51700 Kč19 255,17 Kč
251 868,83880 Kč46 720,97 Kč
Unit Price without VAT:2 114,50000 Kč
Unit Price with VAT:2 558,54500 Kč