Similar



HEP-240-48A | |
|---|---|
DigiKey Part Number | 1866-2274-ND |
Manufacturer | |
Manufacturer Product Number | HEP-240-48A |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -55°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP65, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG160M-14EC | Tri-Mag, LLC | 0 | DG160M-14EC-ND | 205,53200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,50000 Kč | 2 114,50 Kč |
| 5 | 2 013,70800 Kč | 10 068,54 Kč |
| 10 | 1 925,51700 Kč | 19 255,17 Kč |
| 25 | 1 868,83040 Kč | 46 720,76 Kč |
| Unit Price without VAT: | 2 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,54500 Kč |



