


HEP-100-48A | |
|---|---|
DigiKey Part Number | 1866-2256-ND |
Manufacturer | |
Manufacturer Product Number | HEP-100-48A |
Description | AC/DC CONVERTER 48V 96W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -55°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP65, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus |
Current - Output 1 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| 5 | 1 595,84800 Kč | 7 979,24 Kč |
| 10 | 1 526,55500 Kč | 15 265,55 Kč |
| 25 | 1 482,46720 Kč | 37 061,68 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |


