Front End AC DC Converters 1 Output -48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR2548TNB-Z01A

DigiKey Part Number
555-CAR2548TNB-Z01A-ND
Manufacturer
Manufacturer Product Number
CAR2548TNB-Z01A
Description
AC/DC CONVERTER -48V 2500W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output -48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
-48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
52 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
14.25" L x 4.00" W x 1.61" H (362.0mm x 101.6mm x 40.9mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
516 081,36000 Kč80 406,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16 081,36000 Kč
Unit Price with VAT:19 458,44560 Kč