HDR-100-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 5
Unit Price: 1 322,87000 Kč
AC or DC DIN Rail Power Supply 1 Output 15V 6.13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 15V 6.13A
Why & How to choose a MEAN WELL DIN Rail PSU
MEAN WELL Din Rail Series Introduction

HDR-100-15

DigiKey Part Number
1866-2231-ND
Manufacturer
Manufacturer Product Number
HDR-100-15
Description
AC/DC DIN RAIL SUPPLY 15V 92W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 6.13A
Datasheet
 Datasheet
EDA/CAD Models
HDR-100-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.13A
Power (Watts)
92W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1606,84000 Kč606,84 Kč
5577,44600 Kč2 887,23 Kč
10552,24700 Kč5 522,47 Kč
25535,44920 Kč13 386,23 Kč
Unit Price without VAT:606,84000 Kč
Unit Price with VAT:734,27640 Kč