AC DIN Rail Power Supply 1 Output 15V 6.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADNB064-15-1PM-C

DigiKey Part Number
454-1740-ND
Manufacturer
Manufacturer Product Number
ADNB064-15-1PM-C
Description
AC/DC DIN RAIL SUPPLY 15V 96W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 6.4A
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.4A
Power (Watts)
96W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm)
Approval Agency
CE, cULus, UR, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 322,87000 Kč1 322,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,87000 Kč
Unit Price with VAT:1 600,67270 Kč