
GSM60A12-P1J | |
|---|---|
DigiKey Part Number | 1866-2016-ND |
Manufacturer | |
Manufacturer Product Number | GSM60A12-P1J |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM60A12-P1J Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) |
Voltage - Output 12V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 5 | 464,05600 Kč | 2 320,28 Kč |
| 10 | 443,05800 Kč | 4 430,58 Kč |
| 25 | 430,45920 Kč | 10 761,48 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |











